Energizer LED Torch Green Rechargeable 500 lm
- RS Stock No.:
- 106-554
- Distrelec Article No.:
- 304-27-415
- Mfr. Part No.:
- 7638900448184
- Manufacturer:
- Energizer
Subtotal (1 unit)*
MYR394.82
FREE delivery for orders over RM 150.00
Being discontinued
- Final 4 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR394.82 |
*price indicative
- RS Stock No.:
- 106-554
- Distrelec Article No.:
- 304-27-415
- Mfr. Part No.:
- 7638900448184
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Battery Type | AA | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 500lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Series | High Cri | |
| Beam Distance | 115m | |
| Depth | 55mm | |
| Standards/Approvals | RoHS | |
| Width | 121mm | |
| Colour | Green | |
| LED Luminosity | 500 Lumens | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Battery Type AA | ||
Product Type Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 500lm | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Series High Cri | ||
Beam Distance 115m | ||
Depth 55mm | ||
Standards/Approvals RoHS | ||
Width 121mm | ||
Colour Green | ||
LED Luminosity 500 Lumens | ||
- COO (Country of Origin):
- CN
The Energizer Torch is a new range of quality, professional grade lights designed with performance, flexibility and durability to meet the tough standards and demands while on the job. This torch has powerful LED technology that includes High CRI for high definition color clarity.
High CRI High definition color clarity
Pouch included
Non slip grip
Magnet for storage or hands free usage
Bright color to easily find light in toolbox
Related links
- Energizer LED Torch Green Rechargeable 350 lm
- Energizer LED Torch Green Rechargeable 1200 lm
- Energizer LED Torch Green Rechargeable 1000 lm, 159 mm
- Makita LED Torch Green Rechargeable
- Energizer LED Torch Black 500 lm, 281 mm
- Energizer LED Torch Black 700 lm
- Energizer LED Torch Black Rechargeable 700 lm, 260 mm
- Energizer LED Torch Black Rechargeable 1200 lm, 317 mm
