LEDLENSER LED Torch White Rechargeable 1000 lm, 176 mm
- RS Stock No.:
- 360-008
- Mfr. Part No.:
- P9R CORE LEP
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
MYR2,496.15
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,496.15 |
*price indicative
- RS Stock No.:
- 360-008
- Mfr. Part No.:
- P9R CORE LEP
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Housing Material | Aluminium | |
| Luminous Flux | 1000lm | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Beam Type | LEP | |
| Battery Supplied | Yes | |
| Beam Distance | 1.3km | |
| Series | P-series 2025 | |
| Water Resistant | Yes | |
| Length | 176mm | |
| Weight | 269g | |
| Standards/Approvals | RoHS | |
| Width | 176mm | |
| Head Diameter | 41mm | |
| Colour | White | |
| Wireless Charging | No | |
| LED Luminosity | 75 → 1000 lm | |
| Battery Capacity | 4800mAh | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Housing Material Aluminium | ||
Luminous Flux 1000lm | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Beam Type LEP | ||
Battery Supplied Yes | ||
Beam Distance 1.3km | ||
Series P-series 2025 | ||
Water Resistant Yes | ||
Length 176mm | ||
Weight 269g | ||
Standards/Approvals RoHS | ||
Width 176mm | ||
Head Diameter 41mm | ||
Colour White | ||
Wireless Charging No | ||
LED Luminosity 75 → 1000 lm | ||
Battery Capacity 4800mAh | ||
- COO (Country of Origin):
- CN
Ledlenser P-series 2025 Series Torch, 1300m Beam Distance, 4800mAh battery capacity - P9R CORE LEP
This torch provides a focused light source for extended-range illumination in demanding conditions. It combines a high-intensity LEP beam with LED output in a compact, portable form. The unit is rechargeable and built to resist water ingress, enabling operation where moisture or immersion is present. Components include an aluminium housing and an integrated battery to support prolonged use.
Features and Benefits:
• 1300m beam distance for long-range target identification
• 1000lm luminous flux to illuminate distant scenes
• IP68 rating for submersion and dust protection
• 4800 mAh battery capacity for extended run time
• 269g weight for easy carriage and handling
• 1000lm luminous flux to illuminate distant scenes
• IP68 rating for submersion and dust protection
• 4800 mAh battery capacity for extended run time
• 269g weight for easy carriage and handling
Applications
• Suitable for search and rescue illumination tasks
• Ideal for coastal and marine night inspections
• Used for perimeter security and surveillance checks
• Can be used for outdoor professional maintenance work
• Suitable for industrial site inspections in wet conditions
• Ideal for coastal and marine night inspections
• Used for perimeter security and surveillance checks
• Can be used for outdoor professional maintenance work
• Suitable for industrial site inspections in wet conditions
What light technologies are incorporated in the unit?
It uses a combination of LEP beam projection and LED lamp output to deliver focused long-distance illumination.
How is the product powered and what is included?
It includes a single rechargeable battery rated at 4800 mAh supplied with the torch for immediate operation.
What materials and build features assist durability?
The outer casing is aluminium and the design meets IP68 requirements for water and dust containment.
Is the product certified for restricted substance compliance?
It holds RoHS approval indicating conformance with restrictions on certain hazardous materials.
What are the physical proportions for storage compatibility?
The device measures 176mm in length with a 41mm head diameter and weighs 269g.
Related links
- Nebo LED Torch Black 139.7 mm
- LEDLENSER LED Torch White Rechargeable
- Energizer LED Torch Red 176 mm
- Wolf Safety IECEx 176 mm
- Observer Tools RoHS LED LED Flashlight Black 176 mm
- Nightsearcher LED Torch Grey 193 mm
- Energizer LED Torch Green Rechargeable 1000 lm, 159 mm
- Nightsearcher LED Torch Black - Rechargeable 1000 lm, 165 mm
