Nightsearcher LED Torch Black - Rechargeable 1000 lm, 165 mm
- RS Stock No.:
- 173-0797
- Mfr. Part No.:
- NSEXPLORER1000
- Manufacturer:
- Nightsearcher
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-0797
- Mfr. Part No.:
- NSEXPLORER1000
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
- COO (Country of Origin):
- CN
NightSearcher Rechargeable Explorer Flashlight
The NightSearcher rechargeable explorer flashlight has 1000 lumens lighting power and range of 500m. It has 6 lighting modes and 2 hidden light modes (Strobe/SOS). This flashlight has 3.7V, 2600mAh Li-ion battery and ON/OFF switch indication with battery and charging status.
Features and Benefits
Type III anodised aluminium housing
Secure grip
Tail cap tactical and body
Through switch battery status indicator
USB rechargeable
Run time is 8 hours
Secure grip
Tail cap tactical and body
Through switch battery status indicator
USB rechargeable
Run time is 8 hours
Certifications
IP44 rated
Related links
- Nebo LED Pen Torch Black Rechargeable 500 lm, 165 mm
- Nebo LED Torch Black Rechargeable 1000 lm, 158 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 161.5 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 141 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 166.5 mm
- Stanley FatMax LED Torch Black Rechargeable 139 lm, 165 mm
- Nightsearcher LED Torch Grey 193 mm
- Nightsearcher LED Torch Black Rechargeable 3000 lm, 172 mm
