Teng Tools Cabinet, W 946mm, L 946 mm, H 5 mm

Subtotal (1 unit)*

MYR156.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR156.50

*price indicative

RS Stock No.:
809-140
Mfr. Part No.:
EVA-453946
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Cabinet

Weight

523g

Width

946mm

Length

946mm

Height

5mm

COO (Country of Origin):
TW
The Teng Tools EVA TOP foam is a 5 mm thick protective mat designed to maintain the condition of your tool storage and work surfaces. It fits seamlessly onto compatible tool roller cabinets, offering both function and style.

5 mm thick EVA foam mat protects tools and surfaces

Precisely fits TengTools 37 inch roller cabinets

Safeguards equipment and promotes an orderly workspace

Serves as a stylish accessory for tool storage

Features the distinctive TengTools logo

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy