Schneider Electric NSYCUACC002DG Series Filter, 320 mm H, 5 mm D, 320mm W, For Use With Cooling Unit

N

Subtotal (1 pack of 5 units)*

MYR1,444.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,444.50MYR288.90

*price indicative

RS Stock No.:
871-201
Mfr. Part No.:
NSYCUACC002DG
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Filter

Series

NSYCUACC002DG

Width

320mm

Height

320mm

Depth

5mm

Material

Polyolefin

For Use With

Cooling Unit

Quantity

5Per Pack

COO (Country of Origin):
MT
The Schneider Electric filter designed for wall-mounted cooling units, specifically for the efficient operation of ClimaSys CU models. This component is essential for maintaining optimal performance and Air quality in cooling applications.

Complies with G3 EN 779 for effective filtration

Constructed with Durable polyolefin material for longevity

Compact dimensions: 320 mm width, 320 mm height, and 5 mm thickness

Flame resistance rating of K1/F1 according to DIN 53 438

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy