Schneider Electric NSYCUACC003DG Series Filter, 380 mm H, 5 mm D, 380mm W, For Use With Cooling Unit
- RS Stock No.:
- 871-202
- Mfr. Part No.:
- NSYCUACC003DG
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 5 units)*
MYR1,939.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,939.84 | MYR387.968 |
*price indicative
- RS Stock No.:
- 871-202
- Mfr. Part No.:
- NSYCUACC003DG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Filter | |
| Series | NSYCUACC003DG | |
| Width | 380mm | |
| Height | 380mm | |
| Depth | 5mm | |
| Material | Polyolefin | |
| For Use With | Cooling Unit | |
| Quantity | 5Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Filter | ||
Series NSYCUACC003DG | ||
Width 380mm | ||
Height 380mm | ||
Depth 5mm | ||
Material Polyolefin | ||
For Use With Cooling Unit | ||
Quantity 5Per Pack | ||
- COO (Country of Origin):
- MT
The Schneider Electric filter provides an essential component for wall-mounted cooling systems, enhancing performance and efficiency in various climates while ensuring optimal operation and longevity for connected equipment.
Designed for heating management systems, improving Air quality and system efficiency
Compatible with ClimaSys CU cooling units, ensuring seamless integration
Constructed from polyolefin, offering durability and flame resistance
Certified G3 under EN 779 standards, ensuring effective filtration
Related links
- Schneider Electric NSYCUACC004DG Series Filter 5 mm D For Use With Cooling Unit
- Fibox Lockable Galvanised Steel RAL 7035 Single Door 380mm W 380 mm L for Use with ARCA Series
- RS PRO Polyester Bag Filter Filter, G4 Grade w: 490 mm h: 592 mm d: 380 mm
- RS PRO Activated Carbon G4 Grade w: 592 mm h: 592 mm d: 380 mm
- Schneider Electric NSYCUACC002DG Series Filter 5 mm D For Use With Cooling Unit
- Schneider Electric NSYCUACC013DG Series Filter 5 mm D For Use With Cooling Unit
- Schneider Electric NSYCUACC011DG Series Filter 5 mm D For Use With Cooling Unit
- Schneider Electric NSYCUACC001DG Series Filter 5 mm D For Use With Cooling Unit
