Schneider Electric NSYCUACC011DG Series Filter, 210 mm H, 5 mm D, 580mm W, For Use With Cooling Unit
- RS Stock No.:
- 871-204
- Mfr. Part No.:
- NSYCUACC011DG
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 5 units)*
MYR2,558.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,558.42 | MYR511.684 |
*price indicative
- RS Stock No.:
- 871-204
- Mfr. Part No.:
- NSYCUACC011DG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Filter | |
| Series | NSYCUACC011DG | |
| Width | 580mm | |
| Height | 210mm | |
| Depth | 5mm | |
| Material | Polyolefin | |
| For Use With | Cooling Unit | |
| Quantity | 5Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Filter | ||
Series NSYCUACC011DG | ||
Width 580mm | ||
Height 210mm | ||
Depth 5mm | ||
Material Polyolefin | ||
For Use With Cooling Unit | ||
Quantity 5Per Pack | ||
- COO (Country of Origin):
- MT
The Schneider Electric highly efficient filter designed for optimal performance in specific cooling units. It ensures effective Air filtration, enhancing the longevity and reliability of the equipment it complements.
Complies with G3 EN 779 product certifications for high Air quality
Constructed from polyolefin material, offering robust durability
Designed for rooftop installation, suitable for various cooling capacities
Lightweight at 0.025 kg, facilitating easy handling and installation
Related links
- Schneider Electric NSYCUACC013DG Series Filter 5 mm D For Use With Cooling Unit
- Schneider Electric NSYCUACC002DG Series Filter 5 mm D For Use With Cooling Unit
- Schneider Electric NSYCUACC004DG Series Filter 5 mm D For Use With Cooling Unit
- Schneider Electric NSYCUACC001DG Series Filter 5 mm D For Use With Cooling Unit
- Schneider Electric NSYCUACC003DG Series Filter 5 mm D For Use With Cooling Unit
- ABB EV1056 Series Aluminium Slide Rail 50 mm H 100 mm L For Use With EV1050
- Pfannenberg 3rd Generation Series Fan Filter, 210 mm 210mm
- Pfannenberg 3rd Generation PF and PFA Series Fan Filter, 210 mm 210mm
