Schneider Electric NSYCUACC013DG Series Filter, 210 mm H, 5 mm D, 780mm W, For Use With Cooling Unit
- RS Stock No.:
- 871-205
- Mfr. Part No.:
- NSYCUACC013DG
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 5 units)*
MYR3,095.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,095.23 | MYR619.046 |
*price indicative
- RS Stock No.:
- 871-205
- Mfr. Part No.:
- NSYCUACC013DG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Filter | |
| Series | NSYCUACC013DG | |
| Width | 780mm | |
| Height | 210mm | |
| Depth | 5mm | |
| Material | Polyolefin | |
| For Use With | Cooling Unit | |
| Quantity | 5Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Filter | ||
Series NSYCUACC013DG | ||
Width 780mm | ||
Height 210mm | ||
Depth 5mm | ||
Material Polyolefin | ||
For Use With Cooling Unit | ||
Quantity 5Per Pack | ||
- COO (Country of Origin):
- MT
The Schneider Electric filter designed specifically for rooftop cooling units, facilitating optimal Air management to ensure efficient performance. It is compatible with the ClimaSys CU series, providing a tailored solution for effective cooling.
Engineered for ClimaSys CU rooftop cooling devices
Constructed from Durable polyolefin material for longevity
Meets fire resistance standards K1/F1 according to DIN 53 438
Lightweight design at just 0.035 kg for easy installation
Related links
- Schneider Electric NSYCUACC011DG Series Filter 5 mm D For Use With Cooling Unit
- Schneider Electric NSYCUACC002DG Series Filter 5 mm D For Use With Cooling Unit
- Schneider Electric NSYCUACC004DG Series Filter 5 mm D For Use With Cooling Unit
- Schneider Electric NSYCUACC001DG Series Filter 5 mm D For Use With Cooling Unit
- Schneider Electric NSYCUACC003DG Series Filter 5 mm D For Use With Cooling Unit
- ABB EV1056 Series Aluminium Slide Rail 50 mm H 100 mm L For Use With EV1050
- Pfannenberg 3rd Generation Series Fan Filter, 210 mm 210mm
- Pfannenberg 3rd Generation PF and PFA Series Fan Filter, 210 mm 210mm
