Teng Tools EVA Foam Cabinet, W 453mm, L 660 mm, H 5 mm
- RS Stock No.:
- 809-139
- Mfr. Part No.:
- EVA-453660
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
MYR114.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR114.61 |
*price indicative
- RS Stock No.:
- 809-139
- Mfr. Part No.:
- EVA-453660
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Material | EVA Foam | |
| Product Type | Cabinet | |
| Weight | 365g | |
| Width | 453mm | |
| Length | 660mm | |
| Height | 5mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Material EVA Foam | ||
Product Type Cabinet | ||
Weight 365g | ||
Width 453mm | ||
Length 660mm | ||
Height 5mm | ||
- COO (Country of Origin):
- TW
The Teng Tools EVA mat is a protective tool storage accessory designed to safeguard tools and work surfaces from wear and tear, ensuring an orderly work environment with an elegant finish.
5 mm thick EVA foam mat provides excellent protection for tools and surfaces
Designed to fit perfectly on compatible TengTools roller cabinets
Helps maintain an organised working environment
Features the distinctive TengTools logo for a stylish touch
Dimensions of 453 mm wide and 660 mm long ensure a precise fit
Related links
- Teng Tools Cabinet L 946 mm, H 5 mm
- Teng Tools 7 Piece Electrician Tool Kit Tool Kit with EVA Foam Tray
- Teng Tools 3 Drawer Metal Tool Box 250 mm 660 mm 305mm
- RS PRO Black EVA Foam Knee Pad Resistant to Abrasion Resistant, Penetration Resistance
- Rittal Earth Bar L. 450 mm x W. 15mm x H. 5 mm
- Stanley Black EVA Foam Knee Pad, Trouser Knee Pocket Resistant to Abrasion Resistant
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "H" 2.5 mm Cable, 0252611651
- Stanley Black EVA Foam Knee Pad Puncture Resistant, Impact Resistant
