NKK Switches Toggle Switch, PCB Mount, (On)-On, SPDT, Through Hole Terminal, 12 V dc, 240 V ac

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR27.89

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 49MYR27.89-
50 - 99MYR27.302%
100 - 249MYR26.495%
250 - 499MYR25.817%
500 +MYR25.239%

*price indicative

RS Stock No.:
464-4660
Mfr. Part No.:
B-12EP
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

(On)-On

Switch Contact Current

100mA

Mount Type

PCB

Terminal Type

Through Hole

IP Rating

IP67, IP68

Illuminated

No

Contact DC Voltage

12V dc

Minimum Operating Temperature

-30°C

Contact AC Voltage

240V ac

Actuator Length

10mm

Actuator Material

Brass

Maximum Operating Temperature

85°C

Switch Configuration

On-(On)

Length

35.67mm

Height

23.3mm

Width

11.2mm

Standards/Approvals

CE, RoHS, CSA, UL

Mechanical Life

100000Operations

COO (Country of Origin):
JP

Flat Lever Subminiature PCB mount


Completely washable due to toatally sealed construction

Pitch between terminals 2.54mm x n

Operation via flat lever toggle

Developed specifically for logic-level switching applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy