NKK Switches Toggle Switch, PCB Mount, Latching, DPDT, Through Hole Terminal, 12 V dc, 125 V ac
- RS Stock No.:
- 354-2800
- Mfr. Part No.:
- G-22AP
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR30.37
FREE delivery for orders over RM 150.00
In Stock
- 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | MYR30.37 | - |
| 50 - 99 | MYR29.45 | 3% |
| 100 - 249 | MYR28.53 | 6% |
| 250 - 499 | MYR27.93 | 8% |
| 500 + | MYR27.33 | 10% |
*price indicative
- RS Stock No.:
- 354-2800
- Mfr. Part No.:
- G-22AP
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | Latching | |
| Switch Contact Current | 100mA | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP68S | |
| Illuminated | No | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 12V dc | |
| Actuator Length | 3.8mm | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Phosphor Bronze Gold Plated | |
| Switch Configuration | On-Off-On | |
| Width | 12.45mm | |
| Length | 32.4mm | |
| Height | 23.7mm | |
| Standards/Approvals | UL, RoHS, CSA, CE | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation Latching | ||
Switch Contact Current 100mA | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP68S | ||
Illuminated No | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 12V dc | ||
Actuator Length 3.8mm | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Phosphor Bronze Gold Plated | ||
Switch Configuration On-Off-On | ||
Width 12.45mm | ||
Length 32.4mm | ||
Height 23.7mm | ||
Standards/Approvals UL, RoHS, CSA, CE | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- JP
Toggle Switch G Series (Washable Type)
Ultra-compact - ideal for high density mounting and handheld equipment applications
Fully-sealed moulded construction gives high ingress protection
High contact reliability uses US patented contact mechanism
Gold-plated phosphor-bronze contacts
Standard 0.1in (2.54mm) terminal pitch
Related links
- NKK Switches Toggle Switch Latching Through Hole Terminal 125 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 125 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 125 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 240 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 240 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch Latching Solder Terminal 250 V ac
