NKK Switches Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 12 V dc, 125 V ac
- RS Stock No.:
- 453-7821
- Mfr. Part No.:
- G-12CVM
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR45.56
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | MYR45.56 | - |
| 50 - 99 | MYR44.21 | 2% |
| 100 - 249 | MYR42.85 | 5% |
| 250 - 499 | MYR41.94 | 7% |
| 500 + | MYR41.03 | 9% |
*price indicative
- RS Stock No.:
- 453-7821
- Mfr. Part No.:
- G-12CVM
- Manufacturer:
- NKK Switches
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 100mA | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP68S | |
| Illuminated | No | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -25°C | |
| Actuator Length | 3.8mm | |
| Contact AC Voltage | 125V ac | |
| Maximum Operating Temperature | 55°C | |
| Actuator Material | Polyamide | |
| Switch Configuration | On-On | |
| Standards/Approvals | CE, CSA, RoHS, UL | |
| Width | 12.45mm | |
| Height | 23.7mm | |
| Length | 32.4mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 100mA | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP68S | ||
Illuminated No | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -25°C | ||
Actuator Length 3.8mm | ||
Contact AC Voltage 125V ac | ||
Maximum Operating Temperature 55°C | ||
Actuator Material Polyamide | ||
Switch Configuration On-On | ||
Standards/Approvals CE, CSA, RoHS, UL | ||
Width 12.45mm | ||
Height 23.7mm | ||
Length 32.4mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- JP
Fully Illuminated Miniature Toggle Switches
Outstanding visual identification of toggle lever in all environments
Unique switching mechanism gives reliable switching and smooth operation
Sliding twin crossbar contact mechanism gives high contact reliability at low voltage and current
Totally sealed body construction prevents contact contamination
Epoxy sealed terminals prevent entry of flux, solvents, etc and provides mechanical support
2.54 x 2.54mm terminal spacing conforms to standard PCB grid spacing
Note
LED circuit is isolated and requires external power source. Polarity marks are on the bottom of the switch. If the source voltage (Vs) exceeds the rated voltage, a ballast resistor is required.
Related links
- NKK Switches Toggle Switch On-On Through Hole Terminal 125 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 125 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 125 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 240 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 240 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 240 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 240 V ac
