NKK Switches Toggle Switch, PCB Mount, (On)-On, SPDT, Through Hole Terminal, 12 V dc, 125 V ac
- RS Stock No.:
- 354-2771
- Mfr. Part No.:
- G-15AP
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 50 more to save MYR28.00
View bulk pricing optionsSubtotal (1 unit)*
MYR26.59
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | MYR26.59 | - |
| 50 - 99 | MYR26.03 | MYR28.00 |
| 100 - 249 | MYR25.25 | MYR134.00 |
| 250 - 499 | MYR24.63 | MYR490.00 |
| 500 + | MYR24.08 | MYR1,255.00 |
*price indicative
- RS Stock No.:
- 354-2771
- Mfr. Part No.:
- G-15AP
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 100mA | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP68S | |
| Illuminated | No | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -25°C | |
| Actuator Length | 3.8mm | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Phosphor Bronze Gold Plated | |
| Switch Configuration | On-(On) | |
| Width | 12.45mm | |
| Standards/Approvals | CE, CSA, RoHS, UL | |
| Length | 32.4mm | |
| Height | 23.7mm | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-On | ||
Switch Contact Current 100mA | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP68S | ||
Illuminated No | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -25°C | ||
Actuator Length 3.8mm | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Phosphor Bronze Gold Plated | ||
Switch Configuration On-(On) | ||
Width 12.45mm | ||
Standards/Approvals CE, CSA, RoHS, UL | ||
Length 32.4mm | ||
Height 23.7mm | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- JP
Toggle Switch G Series (Washable Type)
Ultra-compact - ideal for high density mounting and handheld equipment applications
Fully-sealed moulded construction gives high ingress protection
High contact reliability uses US patented contact mechanism
Gold-plated phosphor-bronze contacts
Standard 0.1in (2.54mm) terminal pitch
Related links
- NKK Switches Toggle Switch On-On Through Hole Terminal 240 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 125 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 125 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 240 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 240 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 240 V ac
