NKK Switches Toggle Switch, PCB Mount, (On)-On, DPDT, Through Hole Terminal, 12 V dc, 240 V ac

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR29.16

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 49MYR29.16-
50 - 99MYR28.552%
100 - 249MYR27.685%
250 - 499MYR27.007%
500 +MYR26.409%

*price indicative

RS Stock No.:
354-2709
Mfr. Part No.:
B-22AP
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

(On)-On

Switch Contact Current

100mA

Mount Type

PCB

Terminal Type

Through Hole

IP Rating

IP67, IP68

Illuminated

No

Contact DC Voltage

12V dc

Minimum Operating Temperature

-30°C

Actuator Length

10mm

Contact AC Voltage

240V ac

Switch Configuration

On-(On)

Actuator Material

Brass

Maximum Operating Temperature

85°C

Standards/Approvals

CE, CSA, RoHS, UL

Length

35.67mm

Width

11.2mm

Height

23.3mm

Mechanical Life

100000Operations

COO (Country of Origin):
JP

Toggle Switch B Series (Anti-Static Type)


Anti-static bushing and support bracket

PC board can be grounded (Excluding straight terminal)

Pitch between terminals 2.54mmxn

Completely washable - high ingress protection construction

High contact reliabilty through US patented contact mechanism

Certification: IECQ

Washing conditions: 5 minutes max in 10cm deep bath

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy