NKK Switches Toggle Switch, PCB Mount, (On)-On, SPDT, Through Hole Terminal, 12 V dc, 240 V ac
- RS Stock No.:
- 464-4626
- Mfr. Part No.:
- A-12EP
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 50 more to save MYR45.00
View bulk pricing optionsSubtotal (1 unit)*
MYR29.69
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | MYR29.69 | - |
| 50 - 99 | MYR28.79 | MYR45.00 |
| 100 - 249 | MYR27.90 | MYR179.00 |
| 250 - 499 | MYR27.30 | MYR597.50 |
| 500 + | MYR26.71 | MYR1,490.00 |
*price indicative
- RS Stock No.:
- 464-4626
- Mfr. Part No.:
- A-12EP
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 100mA | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67, IP68 | |
| Illuminated | No | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 12V dc | |
| Actuator Length | 10mm | |
| Actuator Material | Brass | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, CSA, RoHS, UL | |
| Width | 11.2mm | |
| Length | 35.67mm | |
| Height | 23.3mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation (On)-On | ||
Switch Contact Current 100mA | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67, IP68 | ||
Illuminated No | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 12V dc | ||
Actuator Length 10mm | ||
Actuator Material Brass | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, CSA, RoHS, UL | ||
Width 11.2mm | ||
Length 35.67mm | ||
Height 23.3mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- JP

Flat Lever Subminiature PCB mount
Completely washable due to toatally sealed construction
Pitch between terminals 2.54mm x n
Operation via flat lever toggle
Developed specifically for logic-level switching applications
Related links
- NKK Switches Toggle Switch On-On Through Hole Terminal 240 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 240 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 240 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 240 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 125 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 125 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 125 V ac
