NKK Switches Toggle Switch, Through Hole Mount, On-On, SPDT, Through Hole Terminal, 48 V dc, 48 V ac

Subtotal (1 unit)*

MYR37.34

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR37.34

*price indicative

RS Stock No.:
181-3709
Mfr. Part No.:
D22012B
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-On

Mount Type

Through Hole

Terminal Type

Through Hole

Illuminated

No

Minimum Operating Temperature

-10°C

Actuator Length

10.5mm

Contact DC Voltage

48V dc

Contact AC Voltage

48V ac

Maximum Operating Temperature

70°C

Switch Configuration

On-On

Actuator Material

Chrome Plated Brass

Standards/Approvals

UL, CSA

COO (Country of Origin):
JP
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.

0.4VA Logic Level

Base of heat resistant resin

Max voltage capability of 48V allows use in medium source applications and increases operating life.

Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.

Round .031" (0.8mm) diameter PC terminals for easy PCB assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy