Nidec Components Toggle Switch, PCB Mount, (On)-On, SPDT, Through Hole Terminal, 48 V dc, 48 V ac
- RS Stock No.:
- 222-538
- Mfr. Part No.:
- ATE1F-2M3-10-Z
- Manufacturer:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR17.74
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR17.74 |
| 50 + | MYR17.38 |
*price indicative
- RS Stock No.:
- 222-538
- Mfr. Part No.:
- ATE1F-2M3-10-Z
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 50mA | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Actuator Length | 6mm | |
| Contact AC Voltage | 48V ac | |
| Contact DC Voltage | 48V dc | |
| Minimum Operating Temperature | -20°C | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 85°C | |
| Series | ATE | |
| Standards/Approvals | UL, RoHS | |
| Length | 9.5mm | |
| Height | 21.3mm | |
| Width | 5mm | |
| Mechanical Life | 30000Cycles | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-On | ||
Switch Contact Current 50mA | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Actuator Length 6mm | ||
Contact AC Voltage 48V ac | ||
Contact DC Voltage 48V dc | ||
Minimum Operating Temperature -20°C | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 85°C | ||
Series ATE | ||
Standards/Approvals UL, RoHS | ||
Length 9.5mm | ||
Height 21.3mm | ||
Width 5mm | ||
Mechanical Life 30000Cycles | ||
- COO (Country of Origin):
- CN
Fujisoku Toggle Switches - ATE Series
The Fuijsoku miniature ATE series of Toggle switches have gold plated contacts which allow the switches to be used in many applications that require a low switching current down to 1μA 20mVac/dc. The UL approved PCB mounting Toggle switches have an immersion washable construction and a twin-contact clip which offers higher contact reliability. They also feature a light operating touch with a detent mechanism.
Available in various styles including standard, flat and locking levers and in a choice of single, double and four pole contact configurations with alternate or momentary switching actions. Other options include straight, vertical and right angle PCB mounting with 5.08mm (0.2") or 7.62mm (0.3") pin pitches.
Accessories for the ATE Toggle switches include glossy vinyl actuator caps which are available in a choice of White, Red or Black and mounting brackets which are suitable for use with straight PCB terminal versions of the ATE Toggle switches. It is advisable to use a bracket if the switch actuator operating force exceeds 12.7N, further details are shown in the tables below.
Straight, right angle or vertical through hole PCB mounting
Standard, flat or locking lever options
Alternate or momentary switching
Choice of coloured actuator caps to suit your application
Terminal spacing conforms to standard PCB grid spacing
Maximum switch rating of 50mA at 48Vac/dc, minimum rating 1μA at 20mVac/dc
Immersion washable
Gold plated contacts
Electrical life 10,000 cycles at maximum rating
Contact resistance 50mΩ maximum, ATE4 & ATLE toggle switches 100mΩ maximum
Insulation resistance 500MΩ minimum
Dielectric strength 250Vac for 1 minute, ATE4 & ATLE toggle switches 500Vac for 1 minute
Operating temperature range -20 to +85°C
Note
Momentary state is displayed in brackets, e.g. on-(on).
Right angle Toggle switches 762-5230, 762-5246 and 762-5243 have a 5.15mm mounting height, 762-5268 has a 4.40mm mounting height, all other right angle Toggle switches have 3.10mm mounting heights.
The 4 pole switches 762-5255 and 762-5261 incorporate a PCB mounting bracket.
Stock number 762-5139 is designed to be used with coloured plastic lever caps, these are currently unavailable.
Right angle Toggle switches 762-5230, 762-5246 and 762-5243 have a 5.15mm mounting height, 762-5268 has a 4.40mm mounting height, all other right angle Toggle switches have 3.10mm mounting heights.
The 4 pole switches 762-5255 and 762-5261 incorporate a PCB mounting bracket.
Stock number 762-5139 is designed to be used with coloured plastic lever caps, these are currently unavailable.
Approvals
UL (stock numbers 762-5139 and 762-5268 are currently not UL approved)
Related links
- Nidec Components Toggle Switch On-Off-On Through Hole Terminal 48 V ac
- Nidec Components Toggle Switch On-On Through Hole Terminal 48 V ac
- Nidec Components Toggle Switch On-Off-On Through Hole Terminal 48 V ac
- Nidec Components Toggle Switch On-On Through Hole Terminal 48 V ac
- Nidec Components Toggle Switch On-Off-On PC Terminal Terminal
- Nidec Components Toggle Switch On-On PC Terminal Terminal
- Nidec Components Toggle Switch On-Off-On PC Terminal Terminal
- Nidec Components Toggle Switch On-On PC Terminal Terminal
