NKK Switches Toggle Switch, Through Hole Mount, On-On, SPDT, PC Terminal Terminal, 48 V dc, 48 V ac
- RS Stock No.:
- 181-3576
- Mfr. Part No.:
- D22012LH
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 5 more to save MYR6.40
View bulk pricing optionsSubtotal (1 unit)*
MYR61.65
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR61.65 | - |
| 5 - 49 | MYR60.37 | MYR6.40 |
| 50 + | MYR58.57 | MYR154.00 |
*price indicative
- RS Stock No.:
- 181-3576
- Mfr. Part No.:
- D22012LH
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Mount Type | Through Hole | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Minimum Operating Temperature | -10°C | |
| Contact AC Voltage | 48V ac | |
| Actuator Length | 5.1mm | |
| Contact DC Voltage | 48V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | On-On | |
| Actuator Material | Chrome Plated Brass | |
| Standards/Approvals | CSA, UL | |
| Series | D2 | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Mount Type Through Hole | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Minimum Operating Temperature -10°C | ||
Contact AC Voltage 48V ac | ||
Actuator Length 5.1mm | ||
Contact DC Voltage 48V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration On-On | ||
Actuator Material Chrome Plated Brass | ||
Standards/Approvals CSA, UL | ||
Series D2 | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- JP
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
D2-Series PCB Mount Miniature Toggle Switches
0.4VA Logic Level
Base of heat resistant resin
Max voltage capability of 48V allows use in medium source applications and increases operating life.
Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
Round .031" (0.8mm) diameter PC terminals for easy PCB assembly.
Related links
- NKK Switches Toggle Switch On-On PC Terminal Terminal 48 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 48 V ac
- NKK Switches Toggle Switch On-On PC Terminal Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On PC Terminal Terminal 28 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 48 V ac
- NKK Switches Toggle Switch On-Off-On PC Terminal Terminal 28 V ac
- NKK Switches Toggle Switch On-On-On PC Terminal Terminal 28 V ac
- NKK Switches Toggle Switch On-On PC Terminal Terminal 28 V ac
