NKK Switches Toggle Switch, Through Hole Mount, On-Off-(On), SPDT, PC Terminal Terminal, 28V ac/dc
- RS Stock No.:
- 181-3684
- Mfr. Part No.:
- G19AV
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
MYR33.70
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR33.70 |
*price indicative
- RS Stock No.:
- 181-3684
- Mfr. Part No.:
- G19AV
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-(On) | |
| Contact Current Rating | 0.4VA | |
| Mounting Type | Through Hole | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Actuator Length | 3.8mm | |
| Actuator Material | Polyamide | |
| Voltage Rating | 28V ac/dc | |
| Contact Material | Phosphor Bronze (Movable & Stationary) | |
| Contact Resistance | 80mΩ | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | CSA, UL | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 50000Operations | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-(On) | ||
Contact Current Rating 0.4VA | ||
Mounting Type Through Hole | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Actuator Length 3.8mm | ||
Actuator Material Polyamide | ||
Voltage Rating 28V ac/dc | ||
Contact Material Phosphor Bronze (Movable & Stationary) | ||
Contact Resistance 80mΩ | ||
Maximum Operating Temperature +85°C | ||
Standards Met CSA, UL | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 50000Operations | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- JP
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
G-Series Process Sealed Ultra-Miniature Toggle Switches
0.4VA Logic Level
Ultra-miniature size allows high density mounting, and extremely light weight of 0.25 grams makes switch ideal for handheld equipment.
Totally sealed construction prevents contact contamination and allows for automated soldering and cleaning.
Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
Ultra-miniature size allows high density mounting, and extremely light weight of 0.25 grams makes switch ideal for handheld equipment.
Totally sealed construction prevents contact contamination and allows for automated soldering and cleaning.
Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
Related links
- NKK Switches Toggle Switch On-On PC Terminal Terminal, 28V ac/dc
- NKK Switches Toggle Switch On-(On) PC Terminal Terminal, 28V ac/dc
- NKK Switches Toggle Switch On-Off-(On) PC Terminal Terminal, 28V ac/dc
- NKK Switches Toggle Switch On-Off-On PC Terminal Terminal, 28V ac/dc
- NKK Switches Toggle Switch On-Off-On PC Terminal Terminal, 28V ac/dc
- NKK Switches Toggle Switch On-On PC Terminal Terminal, 28V ac/dc
- NKK Switches Toggle Switch On-On-On PC Terminal Terminal, 28V ac/dc
- NKK Switches Toggle Switch On-(On) Through Hole Terminal, 28V ac/dc
