NKK Switches Toggle Switch, Through Hole Mount, On-On, DPDT, PC Terminal Terminal, 48 V dc, 48 V ac
- RS Stock No.:
- 181-3578
- Mfr. Part No.:
- D22022B
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 5 more to save MYR11.40
View bulk pricing optionsSubtotal (1 unit)*
MYR57.65
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR57.65 | - |
| 5 - 49 | MYR55.37 | MYR11.40 |
| 50 + | MYR53.04 | MYR230.50 |
*price indicative
- RS Stock No.:
- 181-3578
- Mfr. Part No.:
- D22022B
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Mount Type | Through Hole | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Contact DC Voltage | 48V dc | |
| Contact AC Voltage | 48V ac | |
| Minimum Operating Temperature | -10°C | |
| Actuator Length | 10.5mm | |
| Actuator Material | Chrome Plated Brass | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | On-On | |
| Standards/Approvals | CSA, UL | |
| Series | D2 | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Mount Type Through Hole | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Contact DC Voltage 48V dc | ||
Contact AC Voltage 48V ac | ||
Minimum Operating Temperature -10°C | ||
Actuator Length 10.5mm | ||
Actuator Material Chrome Plated Brass | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration On-On | ||
Standards/Approvals CSA, UL | ||
Series D2 | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- JP
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
0.4VA Logic Level
Base of heat resistant resin
Max voltage capability of 48V allows use in medium source applications and increases operating life.
Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
Round .031" (0.8mm) diameter PC terminals for easy PCB assembly.
Related links
- NKK Switches Toggle Switch On-On PC Terminal Terminal 48 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 48 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 48 V ac
- Nidec Components Toggle Switch On-On Through Hole Terminal 48 V ac
- NKK Switches Toggle Switch On-Off-On PC Terminal Terminal 28 V ac
- NKK Switches Toggle Switch On-On-On PC Terminal Terminal 28 V ac
- NKK Switches Toggle Switch On-On PC Terminal Terminal 28 V ac
- APEM Toggle Switch On-On Solder Terminal 48 V ac
