Nidec Components Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 48 V dc, 48 V ac

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR14.77

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 49MYR14.77-
50 +MYR14.273%

*price indicative

RS Stock No.:
222-572
Mfr. Part No.:
ATE1D-5M3-10-Z
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-On

Switch Contact Current

50mA

Mount Type

PCB

Terminal Type

Through Hole

Actuator Length

6mm

Contact AC Voltage

48V ac

Minimum Operating Temperature

-20°C

Contact DC Voltage

48V dc

Switch Configuration

On-On

Maximum Operating Temperature

85°C

Length

9.5mm

Height

18.7mm

Series

ATE

Standards/Approvals

RoHS, UL

Width

5mm

Mechanical Life

50000Cycles

COO (Country of Origin):
CN

Fujisoku Toggle Switches - ATE Series


The Fuijsoku miniature ATE series of Toggle switches have gold plated contacts which allow the switches to be used in many applications that require a low switching current down to 1μA 20mVac/dc. The UL approved PCB mounting Toggle switches have an immersion washable construction and a twin-contact clip which offers higher contact reliability. They also feature a light operating touch with a detent mechanism.

Available in various styles including standard, flat and locking levers and in a choice of single, double and four pole contact configurations with alternate or momentary switching actions. Other options include straight, vertical and right angle PCB mounting with 5.08mm (0.2") or 7.62mm (0.3") pin pitches.

Accessories for the ATE Toggle switches include glossy vinyl actuator caps which are available in a choice of White, Red or Black and mounting brackets which are suitable for use with straight PCB terminal versions of the ATE Toggle switches. It is advisable to use a bracket if the switch actuator operating force exceeds 12.7N, further details are shown in the tables below.

Straight, right angle or vertical through hole PCB mounting

Standard, flat or locking lever options

Alternate or momentary switching

Choice of coloured actuator caps to suit your application

Terminal spacing conforms to standard PCB grid spacing

Maximum switch rating of 50mA at 48Vac/dc, minimum rating 1μA at 20mVac/dc

Immersion washable

Gold plated contacts

Electrical life 10,000 cycles at maximum rating

Contact resistance 50mΩ maximum, ATE4 & ATLE toggle switches 100mΩ maximum

Insulation resistance 500MΩ minimum

Dielectric strength 250Vac for 1 minute, ATE4 & ATLE toggle switches 500Vac for 1 minute

Operating temperature range -20 to +85°C

Note

Momentary state is displayed in brackets, e.g. on-(on).
Right angle Toggle switches 762-5230, 762-5246 and 762-5243 have a 5.15mm mounting height, 762-5268 has a 4.40mm mounting height, all other right angle Toggle switches have 3.10mm mounting heights.
The 4 pole switches 762-5255 and 762-5261 incorporate a PCB mounting bracket.
Stock number 762-5139 is designed to be used with coloured plastic lever caps, these are currently unavailable.

Approvals

UL (stock numbers 762-5139 and 762-5268 are currently not UL approved)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy