RS PRO Thread Repair Insert, UNF, Drill Size 8.2 mm

N

Subtotal (1 tube of 10 units)*

MYR32.19

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +MYR32.19MYR3.219

*price indicative

RS Stock No.:
765-542
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread

UNF

Product Type

Thread Repair Insert

Drill Size

8.2 mm

Thread Length

11.9mm

Diameter / Pitch

10.2mm

Material

304 Stainless Steel

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 5/16 in Thread Repair Insert 11.9 mm


The RS PRO Thread Repair Insert is designed to restore damaged or worn threads in metal components. Made from Durable 304 stainless steel, it provides a reliable and long-lasting solution for thread repair, ensuring the integrity and strength of the original thread.

Features and Benefits


304 Stainless Steel: Offers excellent corrosion resistance and durability.
5/16 in - 24 UNF Thread: Compatible with standard UNF threaded components.
11.9 mm Thread Length: Suitable for a variety of repair applications.
Precision Design: Ensures a secure and tight fit.
Easy Installation: Simplifies the repair process and reduces downtime.

Applications


Automotive repair
Aerospace maintenance
Industrial machinery
Marine equipment

Additional Information


Drill Size: 8.2 mm
Standards: Complies with REACH regulations

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy