RS PRO Thread Repair Insert, UNF, Drill Size 6.6 mm
- RS Stock No.:
- 765-541
- Manufacturer:
- RS PRO
N
Subtotal (1 tube of 10 units)*
MYR27.74
FREE delivery for orders over RM 150.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR27.74 | MYR2.774 |
*price indicative
- RS Stock No.:
- 765-541
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread | UNF | |
| Product Type | Thread Repair Insert | |
| Drill Size | 6.6 mm | |
| Thread Length | 9.5mm | |
| Diameter / Pitch | 8.3mm | |
| Material | 304 Stainless Steel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread UNF | ||
Product Type Thread Repair Insert | ||
Drill Size 6.6 mm | ||
Thread Length 9.5mm | ||
Diameter / Pitch 8.3mm | ||
Material 304 Stainless Steel | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 1/4 in Thread Repair Insert 9.5 mm
The RS PRO Thread Repair Insert is designed to restore damaged or worn threads to their original condition. Made from Durable 304 stainless steel, it ensures long-lasting performance and reliability in various industrial applications. This insert is Ideal for maintaining the integrity of threaded components and preventing costly replacements.
Features and Benefits
304 Stainless Steel Construction: Provides excellent corrosion resistance and durability.
1/4 in - 28 UNF Thread: Compatible with standard UNF threaded components.
9.5 mm Thread Length: Suitable for a range of repair applications.
REACH Compliant: Meets essential safety and environmental standards.
Precision Engineering: Ensures a secure and accurate fit.
1/4 in - 28 UNF Thread: Compatible with standard UNF threaded components.
9.5 mm Thread Length: Suitable for a range of repair applications.
REACH Compliant: Meets essential safety and environmental standards.
Precision Engineering: Ensures a secure and accurate fit.
Applications
Automotive repair and maintenance
Industrial machinery refurbishment
Aerospace component restoration
General engineering and fabrication
Industrial machinery refurbishment
Aerospace component restoration
General engineering and fabrication
Additional Information
Drill Size: 6.6 mm required for installation
Complies with REACH standards for safety and environmental protection
Complies with REACH standards for safety and environmental protection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Thread Repair Insert Drill Size 8.2 mm
- Recoil Thread Repair Insert Drill Size 8.3 mm
- Recoil Thread Repair Insert Drill Size 6.7 mm
- RS PRO Thread Repair Insert Drill Size 4.1 mm
- RS PRO Thread Repair Insert, Drill Size 6.2 mm
- RS PRO Thread Repair Insert Drill Size 12.4 mm
- RS PRO Thread Repair Insert Drill Size 8.4 mm
- RS PRO Thread Repair Insert Drill Size 10.3 mm

