Prosensor VPLJ5 Type J Temperature Sensor 2 m Length, 0.5 mm Diameter, -50 °C → 450 °C Max
- RS Stock No.:
- 192-164
- Mfr. Part No.:
- VPLJ5/2-8
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
MYR169.42
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR169.42 |
*price indicative
- RS Stock No.:
- 192-164
- Mfr. Part No.:
- VPLJ5/2-8
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Thermocouple Type | J | |
| Product Type | Temperature Sensor | |
| Probe Diameter | 0.5mm | |
| Probe Length | 2m | |
| Maximum Temperature Sensed | 450°C | |
| Probe Material | Fibreglass | |
| Terminal Type | Plug | |
| Series | VPLJ5 | |
| Cable Length | 2m | |
| Standards/Approvals | IEC 584 | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Thermocouple Type J | ||
Product Type Temperature Sensor | ||
Probe Diameter 0.5mm | ||
Probe Length 2m | ||
Maximum Temperature Sensed 450°C | ||
Probe Material Fibreglass | ||
Terminal Type Plug | ||
Series VPLJ5 | ||
Cable Length 2m | ||
Standards/Approvals IEC 584 | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- FR
The Prosensor Thermocouple Sensor Type J for Contact Measurement with an exposed junction, designed for accurate temperature readings in industrial applications. The cable is 2 meters long with fiberglass/fiberglass insulation for high durability and flexibility. It has a maximum temperature rating of 450°C, making it suitable for high temperature environments. Ideal for precise contact temperature measurement in various industrial settings.
Class 1 accuracy
Compliant with ANSI standard
Related links
- Prosensor VPLJ5 Type J Temperature Sensor 2 m Length -50 °C → 450 °C Max
- Prosensor VPLK5 Type K Temperature Sensor 2 m Length -50 °C → 450 °C Max
- Prosensor VPLT5 Type Type T Temperature Sensor 2 m Length -50 °C → 450 °C Max
- Prosensor SPJ510 Type J Temperature Sensor 25 mm Length -50 °C → 450 °C Max
- Prosensor SPPJ15 Type J Temperature Probe 13 mm Length -50 °C → 450 °C Max
- Prosensor SPOM Type J Temperature Probe 30 mm Length -50 °C → 450 °C Max
- Prosensor SPJ612 Type J Temperature Probe 30 mm Length -50 °C → 450 °C Max
- Prosensor SPCJ30 Type J Temperature Sensor 10 mm Length -50 °C → 450 °C Max
