Prosensor SPJ510 Type J Temperature Sensor 25 mm Length, 5 mm Diameter, -50 °C → 450 °C Max
- RS Stock No.:
- 192-150
- Mfr. Part No.:
- SPJ510-I-20
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
MYR209.97
FREE delivery for orders over RM 150.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR209.97 |
*price indicative
- RS Stock No.:
- 192-150
- Mfr. Part No.:
- SPJ510-I-20
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Product Type | Temperature Sensor | |
| Thermocouple Type | J | |
| Probe Diameter | 5mm | |
| Probe Length | 25mm | |
| Maximum Temperature Sensed | 450°C | |
| Probe Material | 316L Stainless Steel | |
| Terminal Type | 2 Wire Tail | |
| Series | SPJ510 | |
| Cable Length | 2m | |
| Standards/Approvals | IEC 584 | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Product Type Temperature Sensor | ||
Thermocouple Type J | ||
Probe Diameter 5mm | ||
Probe Length 25mm | ||
Maximum Temperature Sensed 450°C | ||
Probe Material 316L Stainless Steel | ||
Terminal Type 2 Wire Tail | ||
Series SPJ510 | ||
Cable Length 2m | ||
Standards/Approvals IEC 584 | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- FR
The Prosensor Thermocouple sensor features a setting spring with a length of 200 mm. The sensor is equipped with fiberglass insulation and a stainless steel braided cable that is 2 meters long. The probe has a diameter of 5 mm and a length of 25 mm. It is designed for high temperature environments, with a maximum operating temperature of 450°C.
Class 1 accuracy
With bayonet adaptors
J Type thermocouple
Related links
- Prosensor SPJ610 Type J Temperature Sensor 25 mm Length -50 °C → 450 °C Max
- Prosensor SPPJ15 Type J Temperature Probe 13 mm Length -50 °C → 450 °C Max
- Prosensor SPJ612 Type J Temperature Probe 30 mm Length -50 °C → 450 °C Max
- Prosensor SPOM Type J Temperature Probe 30 mm Length -50 °C → 450 °C Max
- Prosensor SPCJ30 Type J Temperature Sensor 10 mm Length -50 °C → 450 °C Max
- Prosensor VPLJ5 Type J Temperature Sensor 2 m Length -50 °C → 450 °C Max
- Prosensor VPLT5 Type Type T Temperature Sensor 2 m Length -50 °C → 450 °C Max
- Prosensor VPLK5 Type K Temperature Sensor 2 m Length -50 °C → 450 °C Max
