Prosensor SPOM Type J Temperature Probe 30 mm Length, 6 mm Diameter, -50 °C → 450 °C Max

Subtotal (1 unit)*

MYR199.59

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR199.59

*price indicative

RS Stock No.:
192-155
Mfr. Part No.:
SPOM-J-20
Manufacturer:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Thermocouple Type

J

Product Type

Temperature Probe

Probe Diameter

6mm

Probe Length

30mm

Maximum Temperature Sensed

450°C

Probe Material

Nickel Brass Plated

Terminal Type

2 Wire Tail

Series

SPOM

Cable Length

2m

Standards/Approvals

IEC 584

Minimum Temperature Sensed

-50°C

COO (Country of Origin):
FR
The Prosensor Eyelet Thermocouple Sensor Type J Class 1 for contact temperature measurement, featuring an M6 screw fastening for secure installation. The 2 meter cable is constructed with fiberglass/fiberglass insulation and a stainless steel braid for enhanced durability and protection. This sensor operates within a temperature range of -50°C to 450°C, making it suitable for a variety of industrial applications requiring precise temperature monitoring.

Class 1 accuracy

Nickel brass plated probe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy