Prosensor SPJ610 Type J Temperature Sensor 25 mm Length, 5 mm Diameter, -50 °C → 450 °C Max

Subtotal (1 unit)*

MYR222.44

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR222.44

*price indicative

RS Stock No.:
192-151
Mfr. Part No.:
SPJ610-I-20
Manufacturer:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Product Type

Temperature Sensor

Thermocouple Type

J

Probe Diameter

5mm

Probe Length

25mm

Probe Material

316L Stainless Steel

Maximum Temperature Sensed

450°C

Series

SPJ610

Terminal Type

2 Wire Tail

Cable Length

2m

Standards/Approvals

IEC 584

Minimum Temperature Sensed

-50°C

COO (Country of Origin):
FR
The Prosensor Thermocouple sensor features a setting spring with a length of 200 mm. The sensor is equipped with fiberglass insulation and a stainless steel braided cable that is 2 meters long. The probe has a diameter of 5 mm and a length of 25 mm. It is designed for high temperature environments, with a maximum operating temperature of 450°C.

Class 1 accuracy

With bayonet adaptors

J Type thermocouple

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy