Prosensor VPLK5 Type K Temperature Sensor 2 m Length, 500 μm Diameter, -50 °C → 450 °C Max

Subtotal (1 unit)*

MYR169.23

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR169.23

*price indicative

RS Stock No.:
192-163
Mfr. Part No.:
VPLK5/2-8
Manufacturer:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Product Type

Temperature Sensor

Thermocouple Type

K

Probe Diameter

500μm

Probe Length

2m

Maximum Temperature Sensed

450°C

Probe Material

Fibreglass

Series

VPLK5

Terminal Type

Plug

Cable Length

2m

Standards/Approvals

IEC 584

Minimum Temperature Sensed

-50°C

COO (Country of Origin):
FR
The Prosensor Thermocouple Sensor Type K for contact measurement with an exposed junction. The sensor is equipped with a 2 meter cable featuring fiberglass insulation for durability and heat resistance. It is designed to withstand a maximum temperature of 450°C, making it suitable for high temperature applications.

Class 1 accuracy

Meet ANSI standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy