ProsensorSFR35A Type K Temperature Probe 1.8m Length, 12mm Diameter, -50°C → +400°C
- RS Stock No.:
- 192-080
- Mfr. Part No.:
- SFR35A-400
- Manufacturer:
- Prosensor
Subtotal (1 unit)**
MYR1,660.67
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,660.67 |
**price indicative
- RS Stock No.:
- 192-080
- Mfr. Part No.:
- SFR35A-400
- Manufacturer:
- Prosensor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Prosensor | |
Thermocouple Type | K | |
Probe Diameter | 12mm | |
Probe Length | 1.8m | |
Maximum Temperature Sensed | +400°C | |
Probe Material | 316L Stainless Steel | |
Series | SFR35A | |
Termination Type | Miniature Plug | |
Cable Length | 1m | |
Standards Met | IEC 584 | |
Minimum Temperature Sensed | -50°C | |
Select all | ||
---|---|---|
Brand Prosensor | ||
Thermocouple Type K | ||
Probe Diameter 12mm | ||
Probe Length 1.8m | ||
Maximum Temperature Sensed +400°C | ||
Probe Material 316L Stainless Steel | ||
Series SFR35A | ||
Termination Type Miniature Plug | ||
Cable Length 1m | ||
Standards Met IEC 584 | ||
Minimum Temperature Sensed -50°C | ||
Related links
- ProsensorSS31B Type K Temperature Probe 100mm Length -50°C → +400°C
- ProsensorSS31B Type K Temperature Probe 126mm Length -50°C → +500°C
- ProsensorSS62B Type K Temperature Probe 200mm Length -50°C → +500°C
- ProsensorSSHT Type K Temperature Probe 150mm Length -50°C → +450°C
- TES Electrical Corp Type K Surface Temperature Probe, 400 °C Max
- ProsensorSV5000 Type K Temperature Sensor 5000mm Length -20°C → +400°C
- ProsensorSV1000 Type K Temperature Sensor 1000mm Length -20°C → +400°C
- ProsensorSV3000 Type K Temperature Sensor 3000mm Length -20°C → +400°C