Prosensor K Surface Temperature Probe, 100 mm Length, 15 mm Diameter, 400 °C Max
- RS Stock No.:
- 192-072
- Mfr. Part No.:
- SS31B-500
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
MYR319.39
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 10 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR319.39 |
*price indicative
- RS Stock No.:
- 192-072
- Mfr. Part No.:
- SS31B-500
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Product Type | Temperature Probe | |
| Sensor Type | K | |
| Probe Type | Surface | |
| Probe Length | 100mm | |
| Temperature Scale | F, °C | |
| Probe Diameter | 15mm | |
| Maximum Temperature Measurement | 400°C | |
| Cable Length | 1m | |
| Minimum Temperature Measurement | -50°C | |
| Connector Type | Miniature Male Connector | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Product Type Temperature Probe | ||
Sensor Type K | ||
Probe Type Surface | ||
Probe Length 100mm | ||
Temperature Scale F, °C | ||
Probe Diameter 15mm | ||
Maximum Temperature Measurement 400°C | ||
Cable Length 1m | ||
Minimum Temperature Measurement -50°C | ||
Connector Type Miniature Male Connector | ||
- COO (Country of Origin):
- FR
The Prosensor Spring Contact Temperature Probe with a K-type thermocouple is designed for use with portable thermometers. It features a miniature compensated connector for accurate temperature readings.
Class 1 accuracy
Miniature male connector
Related links
- Prosensor Surface Temperature Probe 15 mm Diameter, 500 °C Max
- Prosensor K Surface Temperature Probe 6 mm Diameter, 450 °C Max
- Prosensor K K Temperature Probe 12 mm Diameter, 400 °C Max
- RS PRO K Surface Temperature Probe 6 mm Diameter, 750 °C Max
- RS PRO K Surface Temperature Probe 10 mm Diameter, 250 °C Max
- RS PRO K K-Type Temperature Probe 15 mm Diameter, 400 °C Max
- RS PRO K Surface Temperature Probe 12 mm Diameter, 1100 °C Max
- Hanna Instruments K Surface Temperature Probe 8 mm Diameter, 900 °C Max
