Prosensor SV3000 Type K Temperature Sensor 3 m Length, 500 μm Diameter, -20 °C → 400 °C Max

Subtotal (1 unit)*

MYR270.92

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR270.92

*price indicative

RS Stock No.:
192-016
Mfr. Part No.:
SV3000
Manufacturer:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Thermocouple Type

K

Product Type

Temperature Sensor

Probe Diameter

500μm

Probe Length

3m

Probe Material

Fibreglass

Maximum Temperature Sensed

400°C

Terminal Type

Plug

Series

SV3000

Cable Length

3m

Standards/Approvals

IEC 584

Minimum Temperature Sensed

-20°C

COO (Country of Origin):
FR
The Prosensor Thermocouple Sensor Type K features an exposed junction design, offering accurate temperature measurement for various industrial applications. It is equipped with a 3 meter fiberglass cable and a male miniature connector, ensuring easy integration with compatible systems. The sensor is capable of withstanding temperatures up to a maximum of 400°C, making it suitable for a range of high temperature applications requiring precise and reliable temperature sensing.

Class A accuracy

Fastest response time

Using with type K entry thermometer input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy