Prosensor SAIG Type K Temperature Sensor 60 mm Length, 1 mm Diameter, -50 °C → 200 °C Max

Subtotal (1 unit)*

MYR363.88

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR363.88

*price indicative

RS Stock No.:
192-068
Mfr. Part No.:
SAIG60
Manufacturer:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Thermocouple Type

K

Product Type

Temperature Sensor

Probe Diameter

1mm

Probe Length

60mm

Probe Material

316L Stainless Steel

Maximum Temperature Sensed

200°C

Series

SAIG

Terminal Type

Plug

Cable Length

1m

Standards/Approvals

IEC 584

Minimum Temperature Sensed

-50°C

COO (Country of Origin):
FR
The Prosensor Thermocouple K Sensor for Vacuum Cooking features a 1mm diameter probe, 60mm in length, with a 1 meter cable and a miniature connector. This sensor is Ideal for precise temperature measurements in vacuum cooking processes.

Class 1 accuracy

Inox 316L probe

Miniature male connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy