Prosensor SAIG Type K Temperature Sensor 120 mm Length, 1 mm Diameter, -50 °C → 200 °C Max
- RS Stock No.:
- 192-069
- Mfr. Part No.:
- SAIG120
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
MYR370.16
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR370.16 |
*price indicative
- RS Stock No.:
- 192-069
- Mfr. Part No.:
- SAIG120
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Product Type | Temperature Sensor | |
| Thermocouple Type | K | |
| Probe Diameter | 1mm | |
| Probe Length | 120mm | |
| Probe Material | 316L Stainless Steel | |
| Maximum Temperature Sensed | 200°C | |
| Series | SAIG | |
| Terminal Type | Plug | |
| Cable Length | 1m | |
| Standards/Approvals | IEC 584 | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Product Type Temperature Sensor | ||
Thermocouple Type K | ||
Probe Diameter 1mm | ||
Probe Length 120mm | ||
Probe Material 316L Stainless Steel | ||
Maximum Temperature Sensed 200°C | ||
Series SAIG | ||
Terminal Type Plug | ||
Cable Length 1m | ||
Standards/Approvals IEC 584 | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- FR
The Prosensor Thermocouple K Sensor for Vacuum Cooking features a 1mm diameter probe, 120mm in length, with a 1 meter cable and a miniature connector. This sensor is designed for accurate temperature measurement in vacuum cooking applications.
Class 1 accuracy
Inox 316L probe
Miniature male connector
Related links
- Prosensor SAIG Type K Temperature Sensor 60 mm Length -50 °C → 200 °C Max
- Prosensor SAIG Type K Temperature Sensor 30 mm Length -50 °C → 200 °C Max
- Prosensor VPLK5 Type K Temperature Sensor 2 m Length -50 °C → 450 °C Max
- Omron E52 Type PT100 Temperature Sensor 6.5 cm Length -50 °C → +200 °C Max
- RS PRO Type K Thermocouple 50 mm Length -50 °C → 200 °C Max
- Omron E52 Type J (Ic) 4 mm Diameter, -50 °C → +200 °C Max
- RS PRO Type K Temperature Probe 800 mm Length -50 °C → 450 °C Max
- Prosensor SV1000 Type K Temperature Sensor 1000 mm Length -20 °C → 400 °C Max
