Prosensor SV5000 Type K Temperature Sensor 5 m Length, 500 μm Diameter, -20 °C → 400 °C Max
- RS Stock No.:
- 192-018
- Mfr. Part No.:
- SV5000
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
MYR288.81
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR288.81 |
*price indicative
- RS Stock No.:
- 192-018
- Mfr. Part No.:
- SV5000
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Thermocouple Type | K | |
| Product Type | Temperature Sensor | |
| Probe Diameter | 500μm | |
| Probe Length | 5m | |
| Probe Material | Fibreglass | |
| Maximum Temperature Sensed | 400°C | |
| Series | SV5000 | |
| Terminal Type | Plug | |
| Cable Length | 5m | |
| Standards/Approvals | IEC 584 | |
| Minimum Temperature Sensed | -20°C | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Thermocouple Type K | ||
Product Type Temperature Sensor | ||
Probe Diameter 500μm | ||
Probe Length 5m | ||
Probe Material Fibreglass | ||
Maximum Temperature Sensed 400°C | ||
Series SV5000 | ||
Terminal Type Plug | ||
Cable Length 5m | ||
Standards/Approvals IEC 584 | ||
Minimum Temperature Sensed -20°C | ||
- COO (Country of Origin):
- FR
The Prosensor Thermocouple Sensor Type K features an exposed junction design, offering accurate temperature measurement for various industrial applications. It is equipped with a 5 meter fiberglass cable and a male miniature connector, ensuring easy integration with compatible systems. The sensor is capable of withstanding temperatures up to a maximum of 400°C, making it suitable for a range of high temperature applications requiring precise and reliable temperature sensing.
Class A accuracy
Fastest response time
Using with type K entry thermometer input
Related links
- Prosensor SV1000 Type K Temperature Sensor 1000 mm Length -20 °C → 400 °C Max
- Prosensor SV3000 Type K Temperature Sensor 3000 mm Length -20 °C → 400 °C Max
- Prosensor SP39 Type K Thermocouple 150 mm Length -20 °C → 400 °C Max
- Prosensor VPLK5 Type K Temperature Sensor 2 m Length -50 °C → 450 °C Max
- Omron E52-E Type K Temperature Sensor 100 mm Length, 6 mm Diameter → 400 °C Max
- RS PRO Type K Brake Pad Temperature Sensor 4 mm Length -100 °C → 400 °C Max
- RS PRO Type K Brake Pad Temperature Sensor 4 mm Length, 3.2 mm Diameter → 400 °C Max
- RS PRO Type K Brake Pad Temperature Sensor 4 mm Length, 6 mm Diameter → 400 °C Max
