Prosensor Surface Temperature Probe, 200 mm Length, 15 mm Diameter, 500 °C Max
- RS Stock No.:
- 192-071
- Mfr. Part No.:
- SS62B-800
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
MYR632.80
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR632.80 |
*price indicative
- RS Stock No.:
- 192-071
- Mfr. Part No.:
- SS62B-800
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Product Type | Temperature Probe | |
| Probe Type | Surface | |
| Probe Length | 200mm | |
| Probe Diameter | 15mm | |
| Maximum Temperature Measurement | 500°C | |
| Minimum Temperature Measurement | -50°C | |
| Cable Length | 1m | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Product Type Temperature Probe | ||
Probe Type Surface | ||
Probe Length 200mm | ||
Probe Diameter 15mm | ||
Maximum Temperature Measurement 500°C | ||
Minimum Temperature Measurement -50°C | ||
Cable Length 1m | ||
The Prosensor Right Angle Temperature Probe with spring contact leaves and K-type thermocouple is designed for use with portable thermometers. It features a compensated miniature connector input for accurate temperature readings. The probe has a maximum operating temperature of 500°C, a 1 meter coiled cable, and a bakelite handle, ensuring comfortable handling and heat protection for safe use in various applications.
Bow end
Class 1 accuracy
Male miniature connector
Related links
- Prosensor Surface Temperature Probe 15 mm Diameter, 500 °C Max
- RS PRO Type K Surface Temperature Probe 12 mm Diameter, 600 °C Max
- Hanna Instruments K Surface Temperature Probe 16 mm Diameter, 650 °C Max
- Prosensor K Surface Temperature Probe 15 mm Diameter, 400 °C Max
- RS PRO TME Type K Temperature Probe 800 mm Length -500 °C → 450 °C Max
- Prosensor K Surface Temperature Probe 6 mm Diameter, 450 °C Max
- GEORGIN S5KF Temperature Probe 200 mm Length -200 °C → 600 °C Max
- RS PRO Temperature Probe 200 mm Length -75 °C → 250 °C Max
