SS31B-400 | ProsensorSS31B Type K Temperature Probe 126mm Length, 15mm Diameter, -50°C → +500°C | RS
Recently searched

    ProsensorSS31B Type K Temperature Probe 126mm Length, 15mm Diameter, -50°C → +500°C

    Subtotal (1 unit)**

    MYR500.91

    Add to Basket
    Select or type quantity
    6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR500.91

    **price indicative

    RS Stock No.:
    192-079
    Mfr. Part No.:
    SS31B-400
    Manufacturer:
    Prosensor
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Prosensor

    Thermocouple Type

    K

    Probe Diameter

    15mm

    Probe Length

    126mm

    Probe Material

    316L Stainless Steel

    Maximum Temperature Sensed

    +500°C

    Termination Type

    Miniature Plug

    Series

    SS31B

    Cable Length

    1m

    Standards Met

    IEC 584

    Minimum Temperature Sensed

    -50°C

    Related links