Testo NTC Fixed NTC Temperature Probe, 140 mm Length, 15 mm Diameter, 50 °C Max
- RS Stock No.:
- 272-6539
- Mfr. Part No.:
- 0572 2162
- Manufacturer:
- Testo
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 272-6539
- Mfr. Part No.:
- 0572 2162
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | NTC | |
| Probe Type | NTC | |
| Probe Tip Type | Fixed | |
| Probe Length | 140mm | |
| Temperature Scale | °C | |
| Probe Diameter | 15mm | |
| Maximum Temperature Measurement | 50°C | |
| Minimum Temperature Measurement | -200°C | |
| Standards/Approvals | EN 13485 | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type NTC | ||
Probe Type NTC | ||
Probe Tip Type Fixed | ||
Probe Length 140mm | ||
Temperature Scale °C | ||
Probe Diameter 15mm | ||
Maximum Temperature Measurement 50°C | ||
Minimum Temperature Measurement -200°C | ||
Standards/Approvals EN 13485 | ||
- COO (Country of Origin):
- CN
The Testo Digital NTC stub temperature probe make it possible to carry out high precision measurements even in a regulated environment. The digital probes can be used with the testo 150 TUC4 data logger module and benefit from the versatility of the testo Saveris 1 environmental monitoring system. Use either different communication infrastructures such as WLAN or Ethernet or the state of the art testo Ultra Range radio technology for unparalleled, secure and efficient long range communication in a proprietary network.
High precision digital probe
Easy handling and installation
No gaps in the measured values
Wide temperature measuring range
No need to remove the data loggers
Efficient system monitoring with digital door contacts
Related links
- Testo NTC Fixed NTC Temperature Probe 30 mm Diameter, 70 °C Max
- Testo NTC NTC Temperature Probe 20 mm Diameter, 50 °C Max
- Testo NTC Penetration Temperature Probe 5 mm Diameter, 125 °C Max
- Testo NTC Temperature Probe, 90 °C Max
- Testo NTC Needle NTC Temperature Probe, 120 °C Max
- Testo NTC Sprung Thermocouple Strip Velcro Probe Temperature Probe 75 mm Diameter, 75 °C Max
- Testo NTC Perforated Fast Response Temperature Probe 5 mm Diameter, 120 °C Max
- Testo Type K Penetration Temperature Probe 5 mm Diameter, 220 °C Max
