Testo NTC Fixed NTC Temperature Probe, 30 mm Length, 30 mm Diameter, 70 °C Max
- RS Stock No.:
- 272-6541
- Mfr. Part No.:
- 0615 4611
- Manufacturer:
- Testo
Subtotal (1 unit)*
MYR499.08
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR499.08 |
*price indicative
- RS Stock No.:
- 272-6541
- Mfr. Part No.:
- 0615 4611
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | NTC | |
| Probe Type | NTC | |
| Probe Tip Type | Fixed | |
| Probe Length | 30mm | |
| Temperature Scale | Centigrade | |
| Probe Diameter | 30mm | |
| Maximum Temperature Measurement | 70°C | |
| Minimum Temperature Measurement | -50°C | |
| Cable Length | 1.4m | |
| Accuracy | ±0.15°C | |
| Standards/Approvals | HACCP, EN 13485 | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type NTC | ||
Probe Type NTC | ||
Probe Tip Type Fixed | ||
Probe Length 30mm | ||
Temperature Scale Centigrade | ||
Probe Diameter 30mm | ||
Maximum Temperature Measurement 70°C | ||
Minimum Temperature Measurement -50°C | ||
Cable Length 1.4m | ||
Accuracy ±0.15°C | ||
Standards/Approvals HACCP, EN 13485 | ||
- COO (Country of Origin):
- DE
The Testo Temperature probe is designed for measuring the surface temperature of pipes and offers numerous application options. Thanks to the Velcro, it can be attached quickly and easily to pipes up to 75 mm in diameter. The temperature probe is therefore ideal for carrying out temperature measurements on water pipes or on the flow and return pipes of heating systems.
Fast and easy measurements
NTC temperature sensor probe
Use the fixed cable including TUC connector
Related links
- Testo NTC Fixed NTC Temperature Probe 15 mm Diameter, 50 °C Max
- Testo NTC Needle NTC Temperature Probe, 120 °C Max
- Testo NTC Sprung Thermocouple Strip Velcro Probe Temperature Probe 75 mm Diameter, 75 °C Max
- Testo NTC Penetration Temperature Probe 5 mm Diameter, 125 °C Max
- Testo NTC Temperature Probe, 90 °C Max
- Testo NTC NTC Temperature Probe 20 mm Diameter, 50 °C Max
- Testo NTC Perforated Fast Response Temperature Probe 5 mm Diameter, 120 °C Max
- Testo Type K Probe Flat Multifunction Temperature Probe 320 μm Diameter, 70 °C Max
