Testo NTC Sprung Thermocouple Strip Velcro Probe Temperature Probe, 300 mm Length, 75 mm Diameter, 75 °C Max
- RS Stock No.:
- 874-755
- Mfr. Part No.:
- 0613 4611
- Manufacturer:
- Testo
N
Subtotal (1 unit)*
MYR842.07
FREE delivery for orders over RM 150.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR842.07 |
*price indicative
- RS Stock No.:
- 874-755
- Mfr. Part No.:
- 0613 4611
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | NTC | |
| Probe Tip Type | Sprung Thermocouple Strip | |
| Probe Type | Velcro Probe | |
| Probe Length | 300mm | |
| Temperature Scale | Centigrade | |
| Probe Diameter | 75mm | |
| Maximum Temperature Measurement | 75°C | |
| Minimum Temperature Measurement | -50°C | |
| Cable Length | 1.5m | |
| Accuracy | ±0.2 °C | |
| Connector Type | DIN | |
| Standards/Approvals | EN 60584-2 | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type NTC | ||
Probe Tip Type Sprung Thermocouple Strip | ||
Probe Type Velcro Probe | ||
Probe Length 300mm | ||
Temperature Scale Centigrade | ||
Probe Diameter 75mm | ||
Maximum Temperature Measurement 75°C | ||
Minimum Temperature Measurement -50°C | ||
Cable Length 1.5m | ||
Accuracy ±0.2 °C | ||
Connector Type DIN | ||
Standards/Approvals EN 60584-2 | ||
- COO (Country of Origin):
- DE
The Testo Velcro Pipe Wrap Temperature Probe delivers Rapid superficial thermal tracking for HVAC systems. This NTC thermistor sensor secures directly onto cylindrical surfaces to ensure optimal thermal contact without physical clamps.
Compatibility with all digital measuring devices from the brand
Designed for effective use with various pipe diameters up to 75 mm
Enhanced robustness and reliability for demanding tasks
Facilitates easy adaptation and connection with magnetic or hook systems
Related links
- Testo Stepped Sprung Thermocouple Strip Fast Response Temperature Probe 5 mm Diameter, 300 °C Max
- Testo NTC Fixed NTC Temperature Probe 30 mm Diameter, 70 °C Max
- Testo NTC Temperature Probe, 90 °C Max
- Testo NTC NTC Temperature Probe 20 mm Diameter, 50 °C Max
- Testo NTC Laboratory Probe Exchangeable Glass Pipe 200 mm
- Testo NTC Penetration Temperature Probe 5 mm Diameter, 125 °C Max
- Testo CTN Air Temperature Probe, 125 °C Max
- Testo CTN Temperature Probe 150 °C Max
