ProsensorSSHT Type K Temperature Probe 150mm Length, 6mm Diameter, -50°C → +450°C
- RS Stock No.:
- 192-075
- Mfr. Part No.:
- SSHT-45-600
- Manufacturer:
- Prosensor
N

1 / 1
Subtotal (1 unit)**
MYR450.62
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR450.62 |
**price indicative
- RS Stock No.:
- 192-075
- Mfr. Part No.:
- SSHT-45-600
- Manufacturer:
- Prosensor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Prosensor | |
Thermocouple Type | K | |
Probe Diameter | 6mm | |
Probe Length | 150mm | |
Maximum Temperature Sensed | +450°C | |
Probe Material | 316L Stainless Steel | |
Termination Type | Miniature Plug | |
Series | SSHT | |
Cable Length | 1m | |
Standards Met | IEC 584 | |
Minimum Temperature Sensed | -50°C | |
Select all | ||
---|---|---|
Brand Prosensor | ||
Thermocouple Type K | ||
Probe Diameter 6mm | ||
Probe Length 150mm | ||
Maximum Temperature Sensed +450°C | ||
Probe Material 316L Stainless Steel | ||
Termination Type Miniature Plug | ||
Series SSHT | ||
Cable Length 1m | ||
Standards Met IEC 584 | ||
Minimum Temperature Sensed -50°C | ||
Related links
- ProsensorVPLK5 Type K Temperature Sensor 2m Length -50°C → +450°C
- Turck Type K Temperature Probe 150mm Length, 6mm Diameter → +1100°C
- ProsensorSPPJ15 Type J Temperature Probe 13mm Length -50°C → +450°C
- ProsensorSPJ612 Type J Temperature Probe 30mm Length -50°C → +450°C
- ProsensorSPOM Type J Temperature Probe 30mm Length -50°C → +450°C
- RS PRO Rounded Type K Thermocouple Temperature Probe 6mm Diameter,...
- Prosensor Temperature Needle Air Air Temperature Probe 6mm...
- RS PRO K Disc Surface Temperature Probe 4mm Diameter, 600 °C Max