Oxley, Yellow Test Pin, Gold Plated Contact, Male
- RS Stock No.:
- 847-876
- Mfr. Part No.:
- B2030SO/BK2F
- Manufacturer:
- Oxley
N
Subtotal (1 bag of 100 units)*
MYR1,739.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 31 August 2026
- Plus 5 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,739.63 | MYR17.396 |
*price indicative
- RS Stock No.:
- 847-876
- Mfr. Part No.:
- B2030SO/BK2F
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Test Pin | |
| Colour | Yellow | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Gender | Male | |
| Plug/Socket Diameter | 0.96mm | |
| Termination Method | Surface Mounting | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Test Pin | ||
Colour Yellow | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Gender Male | ||
Plug/Socket Diameter 0.96mm | ||
Termination Method Surface Mounting | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Oxley Kinky Pin connector is a kinked retention plated through hole connector designed for precision. It efficiently connects components while ensuring low insertion force and reliable solderability.
Unique kinked retention mechanism enhances product performance
Wide range of diameters allows for versatile applications
Low insertion force improves user experience during assembly
Gold plating ensures excellent durability and corrosion resistance
Related links
- Oxley Test Pin Gold Plated Contact, Male
- Oxley Test Pin Gold Plated Plated Contact, Male
- Oxley Test Pin Gold Plated Plated Contact, Male
- Oxley Test Pin Male
- Oxley Test Pin Tin Lead Plated Contact, Male
- PTR HARTMANN Test Pin 8A Male
- HARWIN Test Pin 2A Male
- RS PRO Test Pin Gold Plated Phosphor Bronze Plated Contact, Male
