Oxley, Gold Test Pin, Gold Plated Plated Contact, Male
- RS Stock No.:
- 847-881
- Mfr. Part No.:
- SMOX060B1LPHT.R3K
- Manufacturer:
- Oxley
N
Subtotal (3000 units, on reels of 3000)*
MYR11,134.90
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR11,134.90 | MYR3.712 |
*price indicative
- RS Stock No.:
- 847-881
- Mfr. Part No.:
- SMOX060B1LPHT.R3K
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Test Pin | |
| Colour | Gold | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Gender | Male | |
| Plug/Socket Diameter | 1mm | |
| Termination Method | Surface Mounting | |
| Insulation Material | Polytetrafluoroethylene | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Test Pin | ||
Colour Gold | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Gender Male | ||
Plug/Socket Diameter 1mm | ||
Termination Method Surface Mounting | ||
Insulation Material Polytetrafluoroethylene | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- GB
The Oxley Test Point is a premium surface-mount Terminal engineered for precise in-circuit electronic testing. It ensures secure signal contact without stressing delicate PCB pads during manufacturing assembly.
Gold plated copper alloy contacts optimise conductivity
High temperature resilience withstands lead free reflow soldering
Ball and socket design enables effortless test clip retention
Tape and reel packaging supports automated pick and place assembly
