Oxley Test Pin, Gold Plated Plated Contact, Male

N

Subtotal (1 bag of 100 units)*

MYR828.08

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR828.08MYR8.281

*price indicative

RS Stock No.:
847-879
Mfr. Part No.:
B2050LT
Manufacturer:
Oxley
Find similar products by selecting one or more attributes.
Select all

Brand

Oxley

Product Type

Test Pin

Contact Material

Brass

Contact Plating

Gold Plated

Gender

Male

Plug/Socket Diameter

2mm

Termination Method

Solder

Standards/Approvals

Rohs

COO (Country of Origin):
GB
The Oxley Test Point Pin simplifies circuit board diagnostics. This specialised Snaplox connector provides a unique ball ended Interface that eliminates structural stress and prevents permanent damage to delicate assemblies during probe attachment.

High current rating of 7A

Fits a 1.4 millimetre PCB hole diameter

Low initial contact resistance of 2 milliohms

Premium gold plating for superior corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy