Oxley Test Pin, Tin Lead Plated Contact, Male
- RS Stock No.:
- 845-388
- Mfr. Part No.:
- KP202830P.MT
- Manufacturer:
- Oxley
N
Subtotal (1 bag of 100 units)*
MYR591.44
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR591.44 | MYR5.914 |
*price indicative
- RS Stock No.:
- 845-388
- Mfr. Part No.:
- KP202830P.MT
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Test Pin | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Lead | |
| Gender | Male | |
| Plug/Socket Diameter | 840μm | |
| Termination Method | Solder | |
| Standards/Approvals | IEC 68 | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Test Pin | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Lead | ||
Gender Male | ||
Plug/Socket Diameter 840μm | ||
Termination Method Solder | ||
Standards/Approvals IEC 68 | ||
- COO (Country of Origin):
- GB
The Oxley plated through hole connector offers a kinked retention mechanism designed for reliable connectivity in printed circuit boards, ensuring effective integration for electronic applications with ease of insertion and superior solderability.
Plated through hole design suitable for various electronic applications
Unique kinked retention mechanism ensures a secure fit
Low insertion force enhances usability during assembly
Compatible with both hand and semi-automatic insertion tools
