Oxley, Silver Test Pin, Tin Lead Plated Contact, Male
- RS Stock No.:
- 845-389
- Mfr. Part No.:
- KP203030P.S
- Manufacturer:
- Oxley
N
Subtotal (100 units, in bags of 100)*
MYR695.84
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR695.84 | MYR6.958 |
*price indicative
- RS Stock No.:
- 845-389
- Mfr. Part No.:
- KP203030P.S
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Test Pin | |
| Colour | Silver | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Lead | |
| Gender | Male | |
| Plug/Socket Diameter | 0.96mm | |
| Termination Method | Solder | |
| Standards/Approvals | IEC 68 | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Test Pin | ||
Colour Silver | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Lead | ||
Gender Male | ||
Plug/Socket Diameter 0.96mm | ||
Termination Method Solder | ||
Standards/Approvals IEC 68 | ||
- COO (Country of Origin):
- GB
The Oxley Kinky Pin offers exceptional Terminal retention for high-reliability printed circuit boards. Their unique spring-action design locks securely into plated through-holes before soldering to guarantee perfect perpendicular alignment.
Robust retention holds firmly during extreme military vibration profiles
Silver plating delivers superb solderability and electrical conductivity
Fits standard boards from one point four millimetres to two millimetres thick
