Gefran 1650 DIN Controller Analog 240V ac/dc Temperature Control
- RS Stock No.:
- 821-436
- Mfr. Part No.:
- F304611/ 1650-C-RR0-0-0-00-5-M0-00-0-00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
MYR3,526.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,526.26 |
*price indicative
- RS Stock No.:
- 821-436
- Mfr. Part No.:
- F304611/ 1650-C-RR0-0-0-00-5-M0-00-0-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Controller | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw Terminal | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Controlled Phases | 3 | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Standards/Approvals | CE, RoHS, REACH | |
| Width | 48mm | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Mount Type | DIN | |
| Series | 1650 | |
| Input Type | Current/Voltage | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Controller | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw Terminal | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Controlled Phases 3 | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Standards/Approvals CE, RoHS, REACH | ||
Width 48mm | ||
Length 96mm | ||
IP Rating IP65 | ||
Mount Type DIN | ||
Series 1650 | ||
Input Type Current/Voltage | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran precision temperature controller designed to manage complex thermal processes efficiently. It features an Advanced operator Interface and robust diagnostics, ensuring optimal performance and reliability in temperature control applications.
Large LCD display with configurable bargraphs for easy monitoring
Two PID control loops for precise temperature management
Preventive maintenance alarms to enhance operational reliability
Flexible setpoint programming allows for tailored control strategies
Related links
- Gefran 1650 DIN Controller 5 Input, 3 Output Analog 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller Analog 240V ac/dc Temperature Control
- Gefran 1650 DIN Controller 5 Input, 2 Output Analog 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller, 2 Output Analog 240V ac/dc Temperature Controller
- Gefran 1650 DIN Rail 3 Output Analog, Relay 240V ac/dc PID
- Gefran 1650 DIN Controller, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
