Gefran 1650 DIN Controller, 2 Output Analog 27V ac/dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

MYR2,745.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,745.81

*price indicative

RS Stock No.:
821-438
Mfr. Part No.:
F304613/ 1650-C-RR0-0-0-00-0-00-00-0-00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Controller

Number of Outputs

2

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

27V ac/dc

Controlled Phases

3

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Display Type

LCD

Maximum Voltage

240V ac/dc

IP Rating

IP65

Standards/Approvals

RoHS

Length

96mm

Width

80mm

Mount Type

DIN

Input Type

Current/Voltage, RTD

Series

1650

Panel Depth

48mm

COO (Country of Origin):
IT
The Gefran highly Advanced temperature controller offers precise management of various thermal processes, featuring tailored configuration and extensive diagnostic capabilities for effective system monitoring.

Large backlit LCD display enhances visibility and user interaction

Configurable parameters enable flexible setup according to specific applications

Multiple PID control loops support complex process requirements seamlessly

Energy counters monitor consumption and support preventive maintenance actions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy