Gefran 1650 DIN Controller 5 Input, 3 Output Analog 240V ac/dc Temperature Controller
- RS Stock No.:
- 821-437
- Mfr. Part No.:
- F304612/ 1650-C-RR0-0-0-00-5-M0-00-1-00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,449.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,449.35 |
*price indicative
- RS Stock No.:
- 821-437
- Mfr. Part No.:
- F304612/ 1650-C-RR0-0-0-00-5-M0-00-1-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Analog | |
| Number of Inputs | 5 | |
| Number of Outputs | 3 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Width | 80mm | |
| Length | 96mm | |
| Mount Type | DIN | |
| Input Type | Current/Voltage, RTD | |
| Series | 1650 | |
| Panel Depth | 48mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Analog | ||
Number of Inputs 5 | ||
Number of Outputs 3 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Width 80mm | ||
Length 96mm | ||
Mount Type DIN | ||
Input Type Current/Voltage, RTD | ||
Series 1650 | ||
Panel Depth 48mm | ||
- COO (Country of Origin):
- IT
The Gefran digital temperature controller offers precision control and monitoring for industrial applications. Designed for versatile use, it integrates Advanced functionality tailored to ensure optimal performance and user-friendly operation.
Operator Interface with a large LCD display for enhanced visibility
Configurable diagnostics messages available in multiple languages
Supports RS485 Modbus RTU slave communication for seamless integration
Offers up to 192 programmable steps for customised process control
Related links
- Gefran 1650 DIN Controller Analog 240V ac/dc Temperature Control
- Gefran 1650 DIN Controller 5 Input, 2 Output Analog 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Analog 240V ac/dc Temperature Controller
- Gefran 1650 DIN Rail 3 Output Analog, Relay 240V ac/dc PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Controller, 2 Output Analog 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Analog 24V dc Temperature Controller
- Gefran 1650 DIN Rail 3 Output Analog, Relay 27V ac/dc PID
