Gefran 1650 DIN Rail, Panel PID Temperature Controller 3 Input, 3 Output Analog, Relay 240V ac/dc PID

N

This image is representative of the product range

Subtotal (1 unit)*

MYR3,853.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,853.82

*price indicative

RS Stock No.:
821-434
Mfr. Part No.:
F304609/ 1650-C-RR0-0-1-00-5-00-00-0-00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

PID Temperature Controller

Output Type

Analog, Relay

Number of Inputs

3

Number of Outputs

3

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

240V ac/dc

Controlled Phases

1

Energy measurement

Yes

Diagnostics

Loop Break

Auxiliary Power Supply

20 → 27 V ac/dc

Maximum Voltage

240V ac/dc

Display Type

LCD

Standards/Approvals

CE, RoHS, REACH, UL, cUL, EAC, AMS2750E

Width

48mm

IP Rating

IP65

Length

96mm

Mount Type

DIN Rail, Panel

Series

1650

Input Type

DC Linear (0-20 mA), Linear 0 to 60 Mv, Linear DC 0 to 10 V, PT100, RTD

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller offers precise temperature control with Advanced features tailored for automation. It integrates a user-friendly interface, extensive diagnostics, and versatile communication options to enhance operational efficiency.

Large LCD display provides clear readouts and diagnostics

Configurable settings allow easy adaptation to various applications

Includes energy counters for efficient consumption monitoring

Multiple PID control loops enable flexible operational control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy