Gefran 1650 DIN Temperature Controller 5 Input, 3 Output Logic, Relay Output 240V ac PID

N

This image is representative of the product range

Subtotal (1 unit)*

MYR3,238.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,238.58

*price indicative

RS Stock No.:
821-430
Mfr. Part No.:
F304606/ 1650-R-RR0-0-0-00-5-M0-00-1-00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Logic, Relay Output

Product Type

Temperature Controller

Number of Inputs

5

Number of Outputs

3

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

240V ac

Digital Comms

Modbus RTU

Controlled Phases

3

Auxiliary Power Supply

24 V dc

Diagnostics

HB Alarm, Yes

Firing Mode

Zero Crossing

Display Type

LCD

Maximum Voltage

240V ac

Standards/Approvals

UL

IP Rating

IP65

Width

48mm

Length

96mm

Series

1650

Mount Type

DIN

Input Type

Linear Input, RTD, TC RTD

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller offers precise dual loop control suitable for demanding thermal applications. Designed for ease of use, it features a user-friendly Interface and extensive diagnostic capabilities.

Large LCD display provides easy visibility of process variables

Supports extensive communication protocols, including Modbus RTU and Ethernet

Configurable relay and logic outputs enhance flexibility in control applications

Allows for Advanced tuning algorithms to ensure stable and accurate control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy